RS PRO 250 mm Black, Yellow Cable Cover in Rubber
- RS Stock No.:
- 252-2834
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€62.35
(exc. VAT)
€76.69
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.35 |
*price indicative
- RS Stock No.:
- 252-2834
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Sub Type | Cable Protector | |
| Length | 250mm | |
| Width | 250mm | |
| Colour | Black, Yellow | |
| Material | Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Sub Type Cable Protector | ||
Length 250mm | ||
Width 250mm | ||
Colour Black, Yellow | ||
Material Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro high resistance cable gland intersection are made from rubber and polyethylene. It can resist up to 15 tons per axle. It has two cable grooves of 38 x 35 mm which can be fixed on the ground with concrete, asphalt fixations or glue non supplied. This cable bridge is not suit for intense traffic in crossing of road and it is not recommended for forklifts traffic with polyamide or rubber wheels.
Length is 250 mm
Width is 250 mm
Height is 50 mm
Color is black and yellow
Related links
- RS PRO 250 mm Black, Yellow Cable Cover in Rubber
- RS PRO 600 mm Black, Yellow Cable Cover in Rubber
- RS PRO 910 mm Black 25 mm ID
- RS PRO 850 mm Black 80 mm ID
- RS PRO 500 mm Black, Yellow Cable Cover in Rubber
- RS PRO 500 mm Black 35 mm ID
- RS PRO 910 mm Black Thermoplastic, 46 mm ID
- RS PRO 200 mm Black 34 mm ID
