Legrand Metallic Brass Cable Gland Locknut, PG11 Thread, IP68
- RS Stock No.:
- 266-3702
- Mfr. Part No.:
- 3 866 23
- Manufacturer:
- Legrand
Subtotal (1 box of 50 units)*
€44.89
(exc. VAT)
€55.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €44.89 | €0.898 |
*price indicative
- RS Stock No.:
- 266-3702
- Mfr. Part No.:
- 3 866 23
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Gland Locknut | |
| Material | Brass | |
| Thread Size | PG11 | |
| Colour | Metallic | |
| IP Rating | IP68 | |
| Standards/Approvals | ISO and PG | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Gland Locknut | ||
Material Brass | ||
Thread Size PG11 | ||
Colour Metallic | ||
IP Rating IP68 | ||
Standards/Approvals ISO and PG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Legrand metal nut is mounting accessory for cable gland, it is PG11 metal nut for metal cable gland.
Nickel plated surface finishing
Halogen free
Related links
- Legrand Metallic Brass Cable Gland Locknut IP68
- Legrand Metallic Brass Cable Gland Locknut IP68
- Legrand Metallic Brass Cable Gland Locknut IP68
- Legrand Metallic Brass Cable Gland Locknut IP68
- Legrand Metallic Brass Cable Gland Locknut, IP68
- Lapp Silver Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- RS PRO Grey Polyamide 66 Cable Gland Locknut IP68
