Legrand Metallic Brass Cable Gland Locknut, IP68
- RS Stock No.:
- 266-3701
- Mfr. Part No.:
- 3 866 21
- Manufacturer:
- Legrand
Subtotal (1 box of 50 units)*
€42.62
(exc. VAT)
€52.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €42.62 | €0.852 |
*price indicative
- RS Stock No.:
- 266-3701
- Mfr. Part No.:
- 3 866 21
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Gland Locknut | |
| Material | Brass | |
| Colour | Metallic | |
| IP Rating | IP68 | |
| Standards/Approvals | ISO | |
| Series | PG7 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Gland Locknut | ||
Material Brass | ||
Colour Metallic | ||
IP Rating IP68 | ||
Standards/Approvals ISO | ||
Series PG7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Legrand metal nut is mounting accessory for cable gland, it is shock resistant and halogen free.
Nickel plated surface finishing
Related links
- Legrand Metallic Brass Cable Gland Locknut IP68
- Legrand Metallic Brass Cable Gland Locknut IP68
- Legrand Metallic Brass Cable Gland Locknut IP68
- Legrand Metallic Brass Cable Gland Locknut IP68
- Legrand Metallic Brass Cable Gland Locknut IP68
- Lapp Metallic Silver Nickel Plated Brass Cable Gland Locknut IP68
- Legrand Black Plastic Cable Gland Locknut
- Thomas & Betts Metallic Nickel Plated Brass Cable Gland Locknut, M40 Thread
