Legrand Metallic Brass Cable Gland Locknut, PG16 Thread, IP68

Subtotal (1 box of 50 units)*

€50.29

(exc. VAT)

€61.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€50.29€1.006

*price indicative

RS Stock No.:
266-3705
Mfr. Part No.:
3 866 25
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Gland Locknut

Material

Brass

Thread Size

PG16

Colour

Metallic

IP Rating

IP68

Standards/Approvals

ISO

Series

PG16

RoHS Status: Exempt

COO (Country of Origin):
IT
The Legrand metal nut is mounting accessory for cable gland, it is PG16 metal nut for metal cable gland.

Nickel plated surface finishing

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy