Entrelec Grey Polyamide Cable Gland Locknut, M16 Thread, IP66, IP68

Get a bulk buy discount

Add 250 more to save €2.25

View bulk pricing options

Subtotal (1 bag of 50 units)*

€5.80

(exc. VAT)

€7.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 900 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 200€0.116€5.80-
250 - 450€0.107€5.35€2.25
500 +€0.097€4.85€9.50

*price indicative

RS Stock No.:
274-8943
Mfr. Part No.:
1SNG607005R0000
Manufacturer:
Entrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Entrelec

Material

Polyamide

Product Type

Cable Gland Locknut

Thread Size

M16

Colour

Grey

IP Rating

IP66, IP68

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

UL 94, RoHS

Series

1SNG60700

COO (Country of Origin):
TR
The Entrelec Lock nuts are made from polyamide material. This locknut allows safe fastening of cable glands.

Flanged design offers safe sealing

For standard industrial applications

Flammability V2 according to UL94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy