Lapp Blanking Plug, M50, Fibreglass Nylon, 56.1mm Diameter, Threaded
- RS Stock No.:
- 406-9362
- Mfr. Part No.:
- 52006160
- Manufacturer:
- Lapp
2 Within 1 working day(s) (IE stock)
19 Within 2 working day(s) (EU stock)
Price 1 Pack of 10
€25.01
(exc. VAT)
€30.76
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | €25.01 | €2.501 |
5 - 9 | €23.76 | €2.376 |
10 + | €22.48 | €2.248 |
*price indicative
- RS Stock No.:
- 406-9362
- Mfr. Part No.:
- 52006160
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Lapp Blanking Plug - Metric
From Lapp, these blanking plugs are used to close over pre-drilled threaded bore holes. If a cable opening in a panel, junction box or machine housing has become redundant, these blanking plugs can be used to seal the bore hole.
Ensuring a low level of environmental resistance (or higher when coupled with an o-ring) these blind plugs have far more use than the merely aesthetic, and can help protect wiring and machinery components.
Features and Benefits
• Robust Glass Fibre Reinforced Construction
• IP54 Protection (IP68 when used with appropriate o-ring)
• Metric Sizes
Applications
These blind plugs can be used in;
• Control Cabinet Manufacturing
• Distribution Boxes
• Junction Boxes
Accessories
These blind plugs can be used with corresponding Lapp o-rings for added environmental sealing.
• 664-4609 are M 12 x 1.5mm O-Rings
• 664-4606 are M 12 x 2.0mm O-Rings
• 664-4603 are M 16 x 1.5mm O-Rings
• 664-4612 are M 16 x 2.0mm O-Rings
• 664-4619 are M 20 x 1.5mm O-Rings
• 664-4615 are M 20 x 2.0mm O-Rings
• 664-4628 are M 25 x 2.0mm O-Rings
• 664-4621 are M 32 x 2.0mm O-Rings
• 664-4625 are M 40 x 2.0mm O-Rings
• 664-4634 are M 50 x 2.0mm O-Rings
Ensuring a low level of environmental resistance (or higher when coupled with an o-ring) these blind plugs have far more use than the merely aesthetic, and can help protect wiring and machinery components.
Features and Benefits
• Robust Glass Fibre Reinforced Construction
• IP54 Protection (IP68 when used with appropriate o-ring)
• Metric Sizes
Applications
These blind plugs can be used in;
• Control Cabinet Manufacturing
• Distribution Boxes
• Junction Boxes
Accessories
These blind plugs can be used with corresponding Lapp o-rings for added environmental sealing.
• 664-4609 are M 12 x 1.5mm O-Rings
• 664-4606 are M 12 x 2.0mm O-Rings
• 664-4603 are M 16 x 1.5mm O-Rings
• 664-4612 are M 16 x 2.0mm O-Rings
• 664-4619 are M 20 x 1.5mm O-Rings
• 664-4615 are M 20 x 2.0mm O-Rings
• 664-4628 are M 25 x 2.0mm O-Rings
• 664-4621 are M 32 x 2.0mm O-Rings
• 664-4625 are M 40 x 2.0mm O-Rings
• 664-4634 are M 50 x 2.0mm O-Rings
LAPP Cable Gland Plug, Blanking Type, IP54 Rating - SKINDICHT Series - 52006160
This cable gland plug from LAPP helps to seal pre-drilled holes in junction boxes and panels while they're not in use. It's made from polyamide with glass fibre reinforcement, so it's a thermally-stable unit that's strong and resistant to wear, chemicals and impact. With the addition of an O-ring, it gives you an IP68 rating. This means it's dust-tight and suitable for immersion in water up to three meters deep.
• Threaded, with a slot in the top for quick and easy installation and removal
• Material is slow burning to maximise the fire safety of control panels and junction boxes
• Material is slow burning to maximise the fire safety of control panels and junction boxes
Applications
• Process control equipment
• Industrial automation networks
• Power distribution enclosures
• Telecommunications industry
• Industrial automation networks
• Power distribution enclosures
• Telecommunications industry
Is this blanking plug suitable for hot environments?
This cable gland plug has a wide operating temperature range between -40°C and +100°C, so you can use it in demanding environments.
Specifications
Attribute | Value |
---|---|
Thread Size | M50 |
Material | Fibreglass PA |
Plug Type | Blanking |
Diameter | 56.1mm |
Threaded/Unthreaded | Threaded |
Colour | Grey |
IP Rating | IP54 |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -40°C |
Series | 5200 |
Standards Met | CE |
For Use With | Cable Screw Gland |
Maximum Operating Temperature | +100°C |