HENSEL KBS Series Black Polyamide Cable Gland, M40 Thread, 16 mm min., 28 mm max., IP67, IP65
- RS Stock No.:
- 117-211
- Mfr. Part No.:
- KBS40
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€75.34
(exc. VAT)
€92.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.34 |
*price indicative
- RS Stock No.:
- 117-211
- Mfr. Part No.:
- KBS40
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Cable Gland | |
| Thread Size | M40 | |
| Maximum Cable Diameter | 28mm | |
| Minimum Cable Diameter | 16mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | KBS | |
| IP Rating | IP67, IP65 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Cable Gland | ||
Thread Size M40 | ||
Maximum Cable Diameter 28mm | ||
Minimum Cable Diameter 16mm | ||
Material Polyamide | ||
Colour Black | ||
Series KBS | ||
IP Rating IP67, IP65 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Hensel Cable Gland is perfect for outdoor installation in harsh environments. It features a sealing range of diameter 16 to 28 mm, ISO thread M 40 x 1.5. With a tightening torque of 6.0 Nm, this gland ensures a secure and reliable cable entry solution for a variety of applications.
IP66 and IP67 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL KBS Series Black Polyamide Cable Gland 6 mm min. IP67, IP65
- HENSEL KBM Series Grey Polyamide Cable Gland 16 mm min. IP65, IP67
- HENSEL KBS Series Black Polyamide Cable Gland 13 mm min. IP65, IP67
- HENSEL KBS Series Black Polyamide Cable Gland 9 mm min. IP65, IP67
- HENSEL ASS Series Black Polyamide Cable Gland 16 mm min. IP69K IP67, IP69
- WISKA ESKV-SET Series Grey Polyamide Cable Gland 16 mm min. IP68
- WISKA EMSVG Series Silver Polyamide Cable Gland 16 mm min. IP68
- Eaton xEffect Series Grey Polyamide Cable Gland 16 mm min. IP68
