Eaton xEffect Series Grey Polyamide Cable Gland, M40 Thread, 16 mm min., 28 mm max., IP68
- RS Stock No.:
- 251-344
- Mfr. Part No.:
- 209668 V-M40
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€15.30
(exc. VAT)
€18.82
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.30 |
*price indicative
- RS Stock No.:
- 251-344
- Mfr. Part No.:
- 209668 V-M40
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Gland | |
| Thread Size | M40 | |
| Maximum Cable Diameter | 28mm | |
| Minimum Cable Diameter | 16mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | xEffect | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | RoHS, UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Gland | ||
Thread Size M40 | ||
Maximum Cable Diameter 28mm | ||
Minimum Cable Diameter 16mm | ||
Material Polyamide | ||
Colour Grey | ||
Series xEffect | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals RoHS, UL 94V-2 | ||
- COO (Country of Origin):
- DE
The Eaton xEffect cable gland is engineered for durability and ease of installation, offering a high-performance solution for managing cable entries in industrial settings. Designed to fit M40 applications, this cable gland combines robust construction with a sleek design in RAL 7035 light grey. Its IP68 rating ensures reliable protection against dust and water ingress, making it suitable for use in demanding environments. With built-in strain relief and a lock nut, this product provides optimal security for cable connections while maintaining a low stress fracture risk. This accessory not only enhances safety but also promotes efficient cable management, making it an essential component for any electrical installation.
IP68 rating for superior protection against dust and water
Constructed from halogen-free polyamide for environmental safety
Straight model design optimises installation efficiency
Compatibility with cable diameters ranging from 16 mm to 28 mm
Includes a cut-out ring for effective sealing during installation
Resistant to various chemicals, ensuring longevity in harsh conditions
Easy to fit with a provided wrench width of 52 mm
Temperature resistance allows operation between -20 °C and 120 °C
Related links
- WISKA ESKV-SET Series Grey Polyamide Cable Gland 16 mm min. IP68
- WISKA ESVG Series Grey Polyamide Cable Gland 16 mm min. IP68
- WISKA EVSSVG Series Silver Polyamide Cable Gland 16 mm min. IP68
- WISKA EMSVG Series Silver Polyamide Cable Gland 16 mm min. IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 19 mm min. IP68
- RS PRO Metric Thread Series Grey Polyamide 66 Cable Gland 20 mm min. IP68
- Jacobs 50.6xx Series Grey Polyamide Cable Gland 19 mm min. IP68, IP68
- Schneider Electric ISM Series Grey Polyamide 6 Cable Gland 19 mm min. IP68
