HENSEL AKMF Series Orange Polyamide Cable Gland, M32 Thread, 15 mm min., 21 mm max., IP66
- RS Stock No.:
- 117-632
- Mfr. Part No.:
- AKMF32
- Manufacturer:
- HENSEL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 117-632
- Mfr. Part No.:
- AKMF32
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Thread Size | M32 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 21mm | |
| Minimum Cable Diameter | 15mm | |
| Material | Polyamide | |
| Colour | Orange | |
| Series | AKMF | |
| IP Rating | IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | DIN EN 62444 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Thread Size M32 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 21mm | ||
Minimum Cable Diameter 15mm | ||
Material Polyamide | ||
Colour Orange | ||
Series AKMF | ||
IP Rating IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals DIN EN 62444 | ||
- COO (Country of Origin):
- DE
The Hensel Cable Gland is designed for sealing ranges of diameter 15 to 21 mm with an ISO thread M 32 x 1.5. Suitable for indoor and protected outdoor installations, it has a degree of protection of IP66, ensuring reliability in various environments. The orange RAL 2003 colour and flame retardant properties make it a safe and practical choice for electrical installations.
IP66 degree protection
Flame retardant
Self extinguishing for added safety
Halogen free and Silicone free
Related links
- HENSEL AKM Series Orange Polyamide Cable Gland 15 mm min. IP66
- HENSEL AKMF Series Orange Polyamide Cable Gland 11 mm min. IP66
- HENSEL AKMF Series Orange Polyamide Cable Gland 19 mm min. IP66
- HENSEL AKMF Series Orange Polyamide Cable Gland 6.5 mm min. IP66
- Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland 15 mm min. IP66, IP68
- HENSEL AKM Series Grey Polyamide Cable Gland 15 mm min. IP69K IP67, IP66
- HENSEL ASS Series Black Polyamide Cable Gland 12 mm min. IP69K IP67, IP66
- Entrelec 1SNG Series Black Polyamide 6 Cable Gland 15 mm min. IP66, IP68
