Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland, M32 Thread, 15 mm min., 21 mm max., IP66, IP68
- RS Stock No.:
- 767-055
- Mfr. Part No.:
- 1411127
- Manufacturer:
- Phoenix Contact
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.75
(exc. VAT)
€14.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €11.75 | €2.35 |
| 5 + | €10.81 | €2.162 |
*price indicative
- RS Stock No.:
- 767-055
- Mfr. Part No.:
- 1411127
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 21mm | |
| Minimum Cable Diameter | 15mm | |
| Material | Polyamide | |
| Colour | Silver Grey | |
| Series | G-INS | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Maximum Cable Diameter 21mm | ||
Minimum Cable Diameter 15mm | ||
Material Polyamide | ||
Colour Silver Grey | ||
Series G-INS | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable gland is designed for securing cable entries in various applications. Its standard application and robust construction make it Ideal for managing external cable diameters effectively.
Constructed from Durable PA material, ensuring reliable performance
Designed for external cable diameters of 15 mm to 21 mm
Provides a high degree of protection with an IP66 and IP68 rating
Features a straightforward assembly process for quick installation
Supports a maximum ambient temperature range of -40 °C to 100 °C
Related links
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 15 mm min. IP66 IP69
- Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland 6 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland 11 mm min. IP66, IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 18 mm min. IP66, IP68
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 15 mm min. IP68 IP69
- Phoenix Contact G-INS Series Silver PG36 Thread 22 mm max. IP66
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Polyamide 6 Cable Gland 19 mm min. IP66 IP69
