HENSEL AKMF Series Orange Polyamide Cable Gland, M20 Thread, 6.5 mm min., 13.5 mm max., IP66
- RS Stock No.:
- 117-661
- Mfr. Part No.:
- AKMF20
- Manufacturer:
- HENSEL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 117-661
- Mfr. Part No.:
- AKMF20
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 13.5mm | |
| Minimum Cable Diameter | 6.5mm | |
| Material | Polyamide | |
| Colour | Orange | |
| Series | AKMF | |
| IP Rating | IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | DIN EN 62444 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 13.5mm | ||
Minimum Cable Diameter 6.5mm | ||
Material Polyamide | ||
Colour Orange | ||
Series AKMF | ||
IP Rating IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals DIN EN 62444 | ||
- COO (Country of Origin):
- DE
The Hensel Cable Gland is designed for indoor and outdoor installations, providing a high level of protection against weather influences. With a sealing range of diameter 6.5 to 13.5 mm and a glow wire test of 960°C.
IP66 rated for protection against dust and water
Flame retardant
Self extinguishing for added safety
Halogen free and Silicone free
Related links
- HENSEL AKM Series Orange Polyamide Cable Gland 6.5 mm min. IP66
- HENSEL AKMF Series Orange Polyamide Cable Gland 15 mm min. IP66
- HENSEL AKMF Series Orange Polyamide Cable Gland 19 mm min. IP66
- HENSEL AKMF Series Orange Polyamide Cable Gland 11 mm min. IP66
- HENSEL AKM Series Grey Polyamide Cable Gland 6.5 mm min. IP69 IP66, IP67
- HENSEL ASS Series Black Polyamide Cable Gland 5 mm min. IP69K IP67, IP66
- Peppers Black Brass Cable Gland 8.4 mm min. IP66
- HENSEL ADG Series Grey Polyamide Cable Gland 5 mm min. IP66
