HENSEL AKM Series Grey Polyamide Cable Gland, M50 Thread, 27 mm min., 35 mm max., IP66, IP67, IP69, IP69K
- RS Stock No.:
- 117-663
- Mfr. Part No.:
- AKM50
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€30.96
(exc. VAT)
€38.08
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.96 |
*price indicative
- RS Stock No.:
- 117-663
- Mfr. Part No.:
- AKM50
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Thread Size | M50 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 35mm | |
| Minimum Cable Diameter | 27mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | AKM | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | DIN EN 62444 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Thread Size M50 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 35mm | ||
Minimum Cable Diameter 27mm | ||
Material Polyamide | ||
Colour Grey | ||
Series AKM | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals DIN EN 62444 | ||
- COO (Country of Origin):
- DE
The Hensel Cable Gland is designed for outdoor installation in harsh environments. With a sealing range of diameter 27 to 35 mm and a glow wire test rating of 960°C, it offers reliable protection against the elements. Suitable for a wide range of applications, this cable gland is a durable and secure option for both indoor and outdoor installations.
IP66 and IP67 degree protection
Flame retardant
DIN EN 62444 standard
Self extinguishing for added safety
Halogen free and Silicone free
Related links
- HENSEL AKM Series Grey Polyamide Cable Gland 19 mm min. IP66 IP69, IP69K
- HENSEL AKM Series Grey Polyamide Cable Gland 4 mm min. IP66 IP69, IP69K
- HENSEL ADG Series Grey Polyamide Cable Gland 27 mm min. IP69 IP69K, IP67
- HENSEL AKM Series Grey Polyamide Cable Gland 11 mm min. IP66 IP67, IP69K
- HENSEL AKM Series Grey Polyamide Cable Gland 6.5 mm min. IP69 IP66, IP67
- HENSEL AKM Series Grey Polyamide Cable Gland 15 mm min. IP69K IP67, IP66
- HENSEL ASS Series Black Polyamide Cable Gland 21 mm min. IP66 IP67, IP69K
- HENSEL AKM Series Grey Polyamide Cable Gland 5 mm min. IP69K IP69, IP66
