HENSEL ADG Series Grey Polyamide Cable Gland, M50 Thread, 27 mm min., 35 mm max., IP69, IP66, IP69K, IP67
- RS Stock No.:
- 117-673
- Mfr. Part No.:
- ADG50
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€26.18
(exc. VAT)
€32.20
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.18 |
*price indicative
- RS Stock No.:
- 117-673
- Mfr. Part No.:
- ADG50
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Thread Size | M50 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 35mm | |
| Minimum Cable Diameter | 27mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | ADG | |
| IP Rating | IP69, IP66, IP69K, IP67 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | DIN EN 62444 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Thread Size M50 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 35mm | ||
Minimum Cable Diameter 27mm | ||
Material Polyamide | ||
Colour Grey | ||
Series ADG | ||
IP Rating IP69, IP66, IP69K, IP67 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals DIN EN 62444 | ||
- COO (Country of Origin):
- DE
The Hensel Cable Gland is designed for knockouts M 50 with a sealing range of diameter 27 to 35 mm. It is suitable for indoor and protected outdoor installation in normal environments. The cable gland is made of Polyamide material and has a grey colour with a tightening torque of 7.5 Nm. It is glow wire tested at 750°C in accordance with DIN EN 62444.
DIN EN 62444 standard
IP66 degree protection
With strain relief and locknut
Related links
- HENSEL AKM Series Grey Polyamide Cable Gland 27 mm min. IP66 IP69, IP69K
- Phoenix Contact 14111 Series Brass Brass Cable Gland 27 mm min. IP69 IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 27 mm min. IP68
- RS PRO Grey Ethylene Propylene Diene Monomer Cable Gland 27 mm min. IP67
- HENSEL ASS Series Black Polyamide Cable Gland 21 mm min. IP66 IP67, IP69K
- Fibox FEM Series Black Chloroprene Cable Gland 27 mm min. IP67
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 26 mm min. IP69 IP66
- Phoenix Contact 14151 Series Black Polyamide Cable Gland 23 mm min. IP69, IP68
