Eaton SWD4 Series Cable Gland, M12 Thread, IP20

Subtotal (1 unit)*

€42.31

(exc. VAT)

€52.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.31

*price indicative

RS Stock No.:
127-254
Mfr. Part No.:
179541 SWD4-PRF5-2-S
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cable Gland

Thread Size

M12

Series

SWD4

IP Rating

IP20

Hazardous Area Certification

UL

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Standards/Approvals

CSA, EN 50178, IEC/EN 61131-2, UL

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton SmartWire-DT housing bushing socket is a versatile accessory designed to enhance your automation system. With a compact design and durable construction, this socket provides reliable connectivity for your smart devices. The M12 socket with 5 cab

Compact and durable housing bushing socket for SmartWire DT applications

IP20 degree of protection for safe operation in various environments

M12 socket with 5 cables for easy communication

Enhanced shock and vibration resistance for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy