Eaton SWD4 Series Cable for Use with Peripheral SmartWire-DT cards
- RS Stock No.:
- 246-639
- Mfr. Part No.:
- 187457 SWD4-250LR5
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,345.48
(exc. VAT)
€1,654.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,345.48 |
*price indicative
- RS Stock No.:
- 246-639
- Mfr. Part No.:
- 187457 SWD4-250LR5
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | SWD4 | |
| For Use With | Peripheral SmartWire-DT cards | |
| Standards/Approvals | CE, EN 60811-404, EN 60332-1-2, IEC 60811-404 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series SWD4 | ||
For Use With Peripheral SmartWire-DT cards | ||
Standards/Approvals CE, EN 60811-404, EN 60332-1-2, IEC 60811-404 | ||
- COO (Country of Origin):
- US
The Eaton SWD4 SmartWire-DT round cable is designed to enhance the functionality of SmartWire-DT systems, offering outstanding performance in various environments. Engineered for durability, this cable features advanced water and oil-resistant properties, making it suitable for demanding industrial applications. Its five-pole configuration and robust construction provide reliable connectivity for peripheral SmartWire-DT cards, ensuring seamless operation under challenging conditions. With a generous length of 250 metres, it offers flexibility in installation while maintaining compliance with global standards. The cables UV resistance adds an extra layer of protection, making it ideal for outdoor usage. This solution is perfect for those looking to optimise their connectivity and streamline their wiring processes.
Longitudinal and radial water blocking technology protects against moisture ingress
Five-pole design facilitates versatile connections in SmartWire-DT configurations
Exceptional oil resistance ensures longevity in harsh industrial contexts
UV resistant outer sheath maintains integrity when exposed to sunlight
Robust outer diameter of approximately 5
6 mm provides enhanced durability
Designed for a minimum bending radius of 38 mm for easy routing in tight spaces
Perfect for applications requiring reliable signalling and communication
Flame-retardant materials used to enhance safety in electrical installations
Lightweight construction at 10 kg allows for ease of handling and installation
Manufactured in compliance with international standards for assured quality
Related links
- Eaton SWD4 Series PLC Cable for Use with SmartWire-DT in Panel & On Machine Wiring Solution
- Eaton External Peripheral Connector 8 Poles for Use with SmartWire Darwin Slave to SmartWire-DT Devices
- Eaton SmartWire-DT Series Ribbon Cable 3 m Length
- Eaton Plug-In for use with SmartWire-DT Round Cable
- Eaton SWD4 Series Distribution Unit, 3 Port
- Eaton SWD4 Series Cable Gland IP20
- Eaton SWD4 Series Cable Gland IP20
- Eaton SWD4 Series Ribbon Cable 10 m Length
