Eaton SWD4 Series Ribbon Cable, 8, 10 m Length
- RS Stock No.:
- 231-054
- Mfr. Part No.:
- 116029 SWD4-10LF8-24-2S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€30.97
(exc. VAT)
€38.09
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.97 |
*price indicative
- RS Stock No.:
- 231-054
- Mfr. Part No.:
- 116029 SWD4-10LF8-24-2S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Ribbon Cable | |
| American Wire Gauge | 24AWG | |
| Number of Conductors | 8 | |
| Series | SWD4 | |
| Cable Length | 10m | |
| Standards/Approvals | CSA, CSA Css No.: 3211-07, UL Category Control No.: NKCR, UL, UL FilNo.: E29184, CSA FilNo.: 2324643 | |
| Minimum Operating Temperature | -25°C | |
| Conductor Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 55°C | |
| Fire Behaviour | Flame Retardant In accordance with EN 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Ribbon Cable | ||
American Wire Gauge 24AWG | ||
Number of Conductors 8 | ||
Series SWD4 | ||
Cable Length 10m | ||
Standards/Approvals CSA, CSA Css No.: 3211-07, UL Category Control No.: NKCR, UL, UL FilNo.: E29184, CSA FilNo.: 2324643 | ||
Minimum Operating Temperature -25°C | ||
Conductor Material Polyvinyl Chloride | ||
Maximum Operating Temperature 55°C | ||
Fire Behaviour Flame Retardant In accordance with EN 60332-1-2 | ||
- COO (Country of Origin):
- DE
The Eaton accessory flat cable is a robust solution designed specifically for SmartWire-DT applications. This high-performance 10 m, eight-pole cable is pre-fabricated with durable blade terminals, ensuring seamless connectivity for your control panels. Engineered with longitudinal water blocking features, it offers enhanced protection against environmental challenges, making it suitable for various installation conditions. Its UV-resistant outer sheath ensures longevity and reliability in demanding settings. With precise dimensions tailored for optimal compatibility, this product meets all requisite safety standards, offering peace of mind to installers and operators alike. The Eaton SWD4 flat cable is not just a component; it's a vital link in the efficient functioning of industrial automation systems.
Longitudinal water blocking technology for superior environmental protection
UV-resistant materials ensure the cable's longevity and reliability
Pre-fabricated with two blade terminals to simplify installation
Eight-pole configuration designed for extensive connectivity options
Crafted from high-quality polyvinyl chloride for durability
Optimised permitted bending radius for versatile installation
Designed for compatibility with SmartWire-DT modules in control panels
Safety-tested to meet strict product standard requirements
Related links
- Eaton SmartWire-DT Series Ribbon Cable 3 m Length
- Eaton SWD4 Series Polyvinyl Chloride Cable 20 mm x 50 mm x 50mm
- Eaton SmartWire-DT Series Ribbon Cable 5 m Length
- Eaton SWD4 Series Distribution Unit, 3 Port
- Eaton SWD4 Series Cable Gland IP20
- Eaton SWD4 Series PLC Cable for Use with SmartWire-DT in Panel & On Machine Wiring Solution
- Eaton SWD4 Series Cable Gland IP20
- Eaton SWD4 Series Cable for Use with Peripheral SmartWire-DT cards
