Lapp SKINDICHT SVF Series 10 Cable Gland, kit contents: 1 x Cable Gland, M32
- RS Stock No.:
- 199-620
- Distrelec Article No.:
- 304-27-977
- Mfr. Part No.:
- 52107350 & 52103040
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€153.48
(exc. VAT)
€188.78
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €153.48 | €15.348 |
| 5 - 9 | €145.78 | €14.578 |
| 10 + | €138.12 | €13.812 |
*price indicative
- RS Stock No.:
- 199-620
- Distrelec Article No.:
- 304-27-977
- Mfr. Part No.:
- 52107350 & 52103040
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 1 x Cable Gland | |
| Number of Pieces | 10 | |
| Series | SKINDICHT SVF | |
| Hazardous Area Certification | No | |
| Standards/Approvals | acc. to DIN 40430 | |
| Thread Size | M32 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 1 x Cable Gland | ||
Number of Pieces 10 | ||
Series SKINDICHT SVF | ||
Hazardous Area Certification No | ||
Standards/Approvals acc. to DIN 40430 | ||
Thread Size M32 | ||
- COO (Country of Origin):
- DE
LAPP SKINDICHT Series Cable Gland, 11.5mm Maximum Cable Diameter, Nickel Plated Brass - 52107350
This cable gland is designed for reliable sealing in electrical applications. Featuring a thread size of M32 and accommodating cable diameters from 4mm to 11.5mm, this robust component is crafted from nickel-plated brass for enhanced durability. With an IP54 rating, it effectively safeguards against dust and water, making it suitable for challenging environments.
Features & Benefits
• High operating temperature range accommodates various conditions
• Designed for installation in thin-walled housings
• Locknut included for secure and stable fittings
• Ideal for both indoor and outdoor usage
Applications
• Used in automation and control systems
• Suitable for electrical installations in machinery
• Reliable in outdoor electrical connections
• Effective in harsh industrial environments
How does the material choice benefit long-term use?
The nickel-plated brass construction offers superior protection against corrosion, enhancing longevity even in challenging conditions.
What temperature range can it withstand?
It operates effectively between -30°C to +100°C, making it versatile for a variety of applications.
Can it be used in outdoor settings?
Yes, its IP54 rating provides adequate protection against dust and splashing water, ensuring safe operation outdoors.
What is the significance of the locknut?
The included locknut ensures a secure fit, preventing loosening due to vibrations or shifts in the installed environment.
In which applications is the M32 thread size particularly advantageous?
The M32 thread size is ideal for installations requiring substantial cable entries, particularly in industrial machinery and automation systems.
Related links
- Lapp SKINDICHT Series 10 Cable Gland M32
- Lapp SKINDICHT Series 10 Cable Gland M20
- Lapp SKINDICHT Series 10 Cable Gland PG29
- Lapp SKINDICHT Series 25 Cable Gland PG11
- Lapp SKINDICHT Series 50 Cable Gland PG9
- Lapp SKINDICHT Series 25 Cable Gland M16
- Lapp SKINDICHT Series 25 Cable Gland PG21
- Lapp SKINDICHT Series 25 Cable Gland PG13.5
