Lapp SKINDICHT SVF Series Cable Gland, kit contents: 10 x Cable Gland, 10 x Locknut, M63

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€576.07

(exc. VAT)

€708.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€576.07€57.607
5 - 9€547.26€54.726
10 +€518.47€51.847

*price indicative

RS Stock No.:
232-985
Mfr. Part No.:
52107380 & 52103070
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Kit Contents

10 x Cable Gland, 10 x Locknut

Series

SKINDICHT SVF

Hazardous Area Certification

No

Standards/Approvals

acc. to DIN 40430

Thread Size

M63

COO (Country of Origin):
DE

LAPP SKINDICHT Series Cable Gland, M63 Thread size, 12mm Maximum Cable Diameter - 52107380 & 52103070


This cable gland is designed for durable performance in various electrical applications, featuring a metric size of M63. Constructed from nickel-plated brass, it provides significant resilience in challenging environments, accommodating cables with diameters ranging from 5mm to 12mm. With an operational temperature range of -30°C to +100°C, it is suitable for a variety of uses, ensuring effective sealing and protection.

Features & Benefits


• Nickel-plated brass ensures strong mechanical durability

• Locknut included for secure installation

• Capable of withstanding temperatures between -30°C and +100°C

• Ideal for outdoor and industrial use

Applications


• Used for securing connections in thin-walled housings

• Suitable for cable fittings in automation solutions

• Utilised in electrical equipment requiring waterproof sealing

• Effective in environments requiring high-temperature stability

• Fits various industrial cable accessories

What is the maximum and minimum cable diameter this can accommodate?


The cable gland is designed to handle a maximum cable diameter of 12mm and a minimum of 5mm, making it versatile for different cable sizes.

How can this product ensure a reliable seal in outdoor environments?


With an IP54 rating, it effectively protects against both dust ingress and water spray, ensuring a dependable seal for outdoor applications.

What materials are used in its construction, and how do they contribute to its performance?


The cable gland is made from nickel-plated brass, providing excellent mechanical strength and corrosion resistance, enhancing its durability in demanding conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy