Lapp SKINDICHT SVF Series Cable Gland, kit contents: 10 x Cable Gland, 10 x Locknut, M40

Get a bulk buy discount

Add 5 more to save €68.05

View bulk pricing options

Subtotal (1 pack of 10 units)*

€272.04

(exc. VAT)

€334.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 01 December 2026
  • Plus 1 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€272.04€27.204-
5 - 9€258.43€25.843€68.05
10 +€244.84€24.484€272.00

*price indicative

RS Stock No.:
199-513
Mfr. Part No.:
52107360 & 52103050
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Kit Contents

10 x Cable Gland, 10 x Locknut

Series

SKINDICHT SVF

Hazardous Area Certification

No

Standards/Approvals

acc. to DIN 40430

Thread Size

M40

COO (Country of Origin):
DE

LAPP Cable Gland, +100°C Maximum Operating Temperature, IP54 Rating - SKINDICHT Series - 52107360 & 52103050


Flat cables feeling the strain? Protect them with this gland from LAPP. It's made from nickel-plated brass that's resistant to machine vibrations, corrosion and chemicals, so it's a go-to device for factory settings. An IP54 rating means it also guards against dust and water splashes. This component comes with a counter nut, so it's a handy solution for through-holes and thin-walled housings.

Features & Benefits


• Simply screws on, so it's quick to fit without specialist tools

• Wide operating temperature range between -30°C and +100°C to handle harsh conditions

Applications


• Control cabinets

• Industrial pumps

• Conveyors

• Lifts and hoists

What cables can I use this gland with?


The gland's lateral sealing lips comfortably close around cables with diameters between 4 and 11.5mm for a secure fit. The generous opening means it can clamp one or two flat cables, making it a versatile option.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy