WISKA EVSSVG Series Silver Polyamide Cable Gland, M40 Thread, 16 mm min., 28 mm max., IP68
- RS Stock No.:
- 577-398
- Distrelec Article No.:
- 303-73-535
- Mfr. Part No.:
- EVSSVG 40
- Manufacturer:
- WISKA
Image representative of range
Subtotal (1 unit)*
€197.67
(exc. VAT)
€243.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.67 |
*price indicative
- RS Stock No.:
- 577-398
- Distrelec Article No.:
- 303-73-535
- Mfr. Part No.:
- EVSSVG 40
- Manufacturer:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Thread Size | M40 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 28mm | |
| Minimum Cable Diameter | 16mm | |
| Material | Polyamide | |
| Colour | Silver | |
| Series | EVSSVG | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Thread Size M40 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 28mm | ||
Minimum Cable Diameter 16mm | ||
Material Polyamide | ||
Colour Silver | ||
Series EVSSVG | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- WISKA EVSSVG Series Silver Polyamide Cable Gland 9 mm min. IP68
- WISKA EVSSVG Series Silver Polyamide Cable Gland 34 mm min. IP68
- WISKA EVSSVG Series Silver Polyamide Cable Gland 13 mm min. IP68
- WISKA EVSSVG Series Silver Polyamide Cable Gland 21 mm min. IP68
- WISKA EMSVG Series Silver Polyamide Cable Gland 16 mm min. IP68
- WISKA ESKV-SET Series Grey Polyamide Cable Gland 16 mm min. IP68
- WISKA ESVG Series Grey Polyamide Cable Gland 16 mm min. IP68
- Phoenix Contact 14151 Series Silver Brass Cable Gland 16 mm min. IP68, IP69
