WISKA ESVG Series Grey Polyamide Cable Gland, M40 Thread, 16 mm min., 28 mm max., IP68

Image representative of range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€33.53

(exc. VAT)

€41.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€33.53-
10 +€30.857%

*price indicative

RS Stock No.:
577-393
Distrelec Article No.:
303-73-529
Mfr. Part No.:
ESVG 40 LG
Manufacturer:
WISKA
Find similar products by selecting one or more attributes.
Select all

Brand

WISKA

Product Type

Cable Gland

Thread Size

M40

Maximum Cable Diameter

28mm

Minimum Cable Diameter

16mm

Material

Polyamide

Colour

Grey

Series

ESVG

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy