Phoenix Contact 14245 Series Brass Brass Cable Gland, M50 Thread, 22 mm min., 32 mm max., IP66, IP68, IP69
- RS Stock No.:
- 270-531
- Mfr. Part No.:
- 1424530
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€25.15
(exc. VAT)
€30.93
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.15 |
*price indicative
- RS Stock No.:
- 270-531
- Mfr. Part No.:
- 1424530
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M50 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 32mm | |
| Minimum Cable Diameter | 22mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | 14245 | |
| IP Rating | IP66, IP68, IP69 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL E199260, cULus, DNV TAE00003WY, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M50 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 32mm | ||
Minimum Cable Diameter 22mm | ||
Material Brass | ||
Colour Brass | ||
Series 14245 | ||
IP Rating IP66, IP68, IP69 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL E199260, cULus, DNV TAE00003WY, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is designed for robust and reliable cable management in various applications. Engineered to accommodate external cable diameters from 22 mm to 32 mm, it ensures a secure fit and exceptional strain relief. This product features a screw connection crafted from brass with a nickel plated finish, providing excellent durability and corrosion resistance. Its IP66, IP68, and IP69 ratings guarantee protection against dust and water ingress, making it suitable for challenging environments.
Offers effective strain relief for a secure cable connection
Designed to withstand harsh environmental conditions with high IP ratings
Constructed from durable brass which ensuring longevity and resistance to corrosion
Allows for easy installation with straightforward assembly instructions
Compatible with various cable sizes enhancing versatility in applications
Maintains high performance across a wide temperature range
Provides peace of mind with certifications for quality and safety
Related links
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 22 mm min. IP66
- Phoenix Contact 14245 Series Brass Brass Cable Gland 37 mm min. IP69 IP66
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 36 mm min. IP66 IP68, IP69
- Amphenol Industrial GuardXcel Series Silver Brass Cable Gland 22 mm min. IP66, IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 22 mm min. IP66 IP69
- Hawke 501/453/UNIV Series Brass Brass Cable Gland 28.9 mm min. IP66 IP67
- Phoenix Contact 14111 Series Brass Brass Cable Gland 27 mm min. IP69 IP68
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 22 mm min. IP66 IP68, IP69
