Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland, M50 Thread, 22 mm min., 32 mm max., IP66, IP68,
- RS Stock No.:
- 519-000
- Mfr. Part No.:
- 1424530
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-000
- Mfr. Part No.:
- 1424530
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M50 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 32mm | |
| Minimum Cable Diameter | 22mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | G-INS | |
| IP Rating | IP66, IP68, IP69 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL E199260, cULus, DNV TAE00003WY, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M50 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 32mm | ||
Minimum Cable Diameter 22mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series G-INS | ||
IP Rating IP66, IP68, IP69 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL E199260, cULus, DNV TAE00003WY, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is an epitome of durability and reliability, designed to ensure a secure and effective connection in various industrial applications. Crafted from high quality brass with a nickel plated finish, it caters to standard applications where external cable diameters range from 22 mm to 32 mm. Featuring a robust M50 x 1.5 connecting thread and an O ring, this component excels in providing enhanced protection against environmental challenges. With an impressive degree of protection rated at IP66, IP68, and IP69, it withstands harsh conditions while maintaining optimal performance.
Crafted from premium brass which ensuring longevity and resistance to corrosion
Nickel plated surface adds an extra layer of protection against wear and tear
Designed for easy installation with a clear assembly note
Certified with approvals assuring compliance with industry standards
Lightweight design optimises handling while maintaining structural integrity
Related links
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 18 mm min. IP66
- Phoenix Contact 14245 Series Brass Brass Cable Gland 22 mm min. IP66 IP69
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 37 mm min. IP66
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP69 IP66
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 30 mm min. IP66, IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 30 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Silver Brass Cable Gland 22 mm min. IP66, IP68
