Phoenix Contact 14245 Series Brass Brass Cable Gland, M63 Thread, 37 mm min., 53 mm max., IP69, IP68, IP66

Subtotal (1 unit)*

€79.92

(exc. VAT)

€98.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.92

*price indicative

RS Stock No.:
281-850
Mfr. Part No.:
1424531
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M63

Product Type

Cable Gland

Maximum Cable Diameter

53mm

Minimum Cable Diameter

37mm

Material

Brass

Colour

Brass

Series

14245

IP Rating

IP69, IP68, IP66

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

DNV TAE00003WY

COO (Country of Origin):
TR
The Phoenix Contact Cable Gland is designed to offer robust, efficient connections for standard applications. Constructed with a durable nickel plated brass, it seamlessly accommodates external cable diameters ranging from 37 mm to 53 mm, ensuring a secure fit that mitigates the risk of ingress. Its superior environmental protection ratings of IP66, IP68, and IP69 signify its exceptional resilience against water and dust, making it suitable for demanding environments. The appliance supports a single conductor, delivering reliability in various operational conditions.

Constructed from durable and corrosion resistant materials

Facilitates straightforward installation with clear assembly guidance

Supports high operational temperatures for diverse applications

Designed to accommodate a broad range of cable diameters

Enables effective strain relief for improved connection longevity

Manufactured to meet rigorous quality and safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy