Phoenix Contact G-ESISEC Series Brass Brass Cable Gland, M50 Thread, 21 mm min., 35 mm max., IP68, IP66
- RS Stock No.:
- 280-375
- Mfr. Part No.:
- 1415169
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€132.94
(exc. VAT)
€163.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.94 |
*price indicative
- RS Stock No.:
- 280-375
- Mfr. Part No.:
- 1415169
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M50 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 35mm | |
| Minimum Cable Diameter | 21mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | G-ESISEC | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | ATEX PTB 04 ATEX 1112 X cULus, cUL E179850, EAC Ex RU C-DE.HA67.B.00120, GL 20259-04 HH, IECEx PTB 13.0027X, UL E179850 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M50 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 35mm | ||
Minimum Cable Diameter 21mm | ||
Material Brass | ||
Colour Brass | ||
Series G-ESISEC | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals ATEX PTB 04 ATEX 1112 X cULus, cUL E179850, EAC Ex RU C-DE.HA67.B.00120, GL 20259-04 HH, IECEx PTB 13.0027X, UL E179850 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable gland is a robust solution designed to ensure reliable connections in explosive environments. Engineered from high-quality nickel-plated brass, its design meets stringent safety standards while offering exceptional durability. With a connecting thread of M50 x 1.5, it accommodates external cable diameters ranging from 21 mm to 35 mm.
Provides exceptional shielding capabilities for improved signal integrity
Constructed with high quality materials to resist corrosion and wear
Suitable for both static and dynamic applications enhancing versatility
Related links
- Phoenix Contact 14151 Series Brass Brass Cable Gland 21 mm min. IP68, IP67
- HARTING Han HPR EasyCon Series Brass Cable Gland 21 mm min. IP65, IP68
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66, IP68
- WISKA EMSVG Series Silver Polyamide Cable Gland 21 mm min. IP68
- Eaton xEffect Series Grey Polyamide Cable Gland 21 mm min. IP68
- WISKA EVSSVG Series Silver Polyamide Cable Gland 21 mm min. IP68
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP68, IP66
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68, IP66
