WISKA EVSSVG Series Silver Polyamide Cable Gland, M50 Thread, 21 mm min., 35 mm max., IP68

Image representative of range

Subtotal (1 unit)*

€380.56

(exc. VAT)

€468.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€380.56

*price indicative

RS Stock No.:
577-400
Distrelec Article No.:
303-73-536
Mfr. Part No.:
EVSSVG 50
Manufacturer:
WISKA
Find similar products by selecting one or more attributes.
Select all

Brand

WISKA

Product Type

Cable Gland

Thread Size

M50

Maximum Cable Diameter

35mm

Minimum Cable Diameter

21mm

Material

Polyamide

Colour

Silver

Series

EVSSVG

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy