WISKA EMSVG Series Silver Polyamide Cable Gland, M50 Thread, 21 mm min., 35 mm max., IP68
- RS Stock No.:
- 577-388
- Distrelec Article No.:
- 303-73-523
- Mfr. Part No.:
- EMSVG 50
- Manufacturer:
- WISKA
Image representative of range
Subtotal (1 unit)*
€353.41
(exc. VAT)
€434.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.41 |
*price indicative
- RS Stock No.:
- 577-388
- Distrelec Article No.:
- 303-73-523
- Mfr. Part No.:
- EMSVG 50
- Manufacturer:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Thread Size | M50 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 35mm | |
| Minimum Cable Diameter | 21mm | |
| Material | Polyamide | |
| Colour | Silver | |
| Series | EMSVG | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Thread Size M50 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 35mm | ||
Minimum Cable Diameter 21mm | ||
Material Polyamide | ||
Colour Silver | ||
Series EMSVG | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- WISKA EMSVG Series Silver Polyamide Cable Gland 13 mm min. IP68
- WISKA EVSSVG Series Silver Polyamide Cable Gland 21 mm min. IP68
- WISKA EMSVG Series Silver Polyamide Cable Gland 16 mm min. IP68
- WISKA EMSVG Series Silver Polyamide Cable Gland 9 mm min. IP68
- WISKA EMSVG Series Silver Polyamide Cable Gland 34 mm min. IP68
- Eaton xEffect Series Grey Polyamide Cable Gland 21 mm min. IP68
- Phoenix Contact 14151 Series Brass Brass Cable Gland 21 mm min. IP68, IP67
- Phoenix Contact G-ESISEC Series Brass Brass Cable Gland 21 mm min. IP68, IP66
