Phoenix Contact G-INS Series Grey Polyamide Cable Gland, PG48 Thread, 44 mm min., 34 mm max., IP66, IP68
- RS Stock No.:
- 496-756
- Mfr. Part No.:
- 1411150
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-756
- Mfr. Part No.:
- 1411150
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG48 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 34mm | |
| Minimum Cable Diameter | 44mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | G-INS | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, DNV, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG48 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 34mm | ||
Minimum Cable Diameter 44mm | ||
Material Polyamide | ||
Colour Grey | ||
Series G-INS | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, DNV, UL | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable gland designed for standard applications. It is made from PA (polyamide) and supports external cable diameters ranging from 34 mm to 44 mm. The gland does not provide shielding and features a Pg48 connecting thread. It comes in a silver-gray color (RAL 7001).
Plastic material conforms to UL 746C f1
Material Housing PA (Housing)
Flammability rating according to UL 94 V2
Seal material Cable seal CR
Material for screw connection PA
Related links
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 34 mm min. IP66, IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 34 mm min. IP68, IP66
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 44 mm min. IP69 IP66
- Phoenix Contact 14111 Series Grey Polyamide Cable Gland 34 mm min. IP67, IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 34 mm min. IP66, IP68
- Phoenix Contact 14244 Series Light Grey Polyamide Cable Gland 34 mm min. IP67, IP68
- RS PRO Metric Thread Series Grey Polyamide 66 Cable Gland 34 mm min. IP68
- Phoenix Contact 14111 Series Brass Brass Cable Gland 34 mm min. IP66 IP68
