Phoenix Contact 14111 Series Grey Polyamide Cable Gland, PG48 Thread, 34 mm min., 44 mm max., IP67, IP68
- RS Stock No.:
- 281-359
- Mfr. Part No.:
- 1411150
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€10.69
(exc. VAT)
€13.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.69 |
*price indicative
- RS Stock No.:
- 281-359
- Mfr. Part No.:
- 1411150
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG48 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 44mm | |
| Minimum Cable Diameter | 34mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | 14111 | |
| IP Rating | IP67, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, DNV, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG48 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 44mm | ||
Minimum Cable Diameter 34mm | ||
Material Polyamide | ||
Colour Grey | ||
Series 14111 | ||
IP Rating IP67, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, DNV, UL | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland offers a robust and reliable solution for standard applications, designed to securely manage the connection of external cables with a diameter ranging between 34 mm and 44 mm. Constructed from durable PA material, the gland provides optimal resistance against various environmental conditions, ensuring long lasting performance and compliance with safety standards. Its innovative design integrates seamlessly into enclosures, offering an impressive degree of protection rated at IP66 and IP68.
Designed for easy installation with clear assembly instructions
Constructed from high quality PA material which ensuring durability
Provides utmost protection against dust and water ingress
Boasts a temperature tolerance suitable for extreme conditions
Compliance with UL and CSA approval standards ensures safety and reliability
Halogen free material contributes to environmental safety
Related links
- Phoenix Contact 14111 Series Brass Brass Cable Gland 34 mm min. IP66 IP68
- Phoenix Contact 14244 Series Light Grey Polyamide Cable Gland 34 mm min. IP67, IP68
- Phoenix Contact 14111 Series Grey Polyamide Cable Gland 34 mm min. IP68, IP67
- Phoenix Contact G-INS Series Grey Polyamide Cable Gland 44 mm min. IP66, IP68
- Phoenix Contact 14111 Series Silver Brass Cable Gland 34 mm min. IP66 IP69
- RS PRO Metric Thread Series Grey Polyamide 66 Cable Gland 34 mm min. IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 34 mm min. IP66, IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 34 mm min. IP68, IP66
