Phoenix Contact 14111 Series Grey Polyamide Cable Gland, M50 Thread, 30 mm min., 38 mm max., IP66, IP68
- RS Stock No.:
- 281-358
- Mfr. Part No.:
- 1411129
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€9.66
(exc. VAT)
€11.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.66 |
*price indicative
- RS Stock No.:
- 281-358
- Mfr. Part No.:
- 1411129
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M50 | |
| Maximum Cable Diameter | 38mm | |
| Minimum Cable Diameter | 30mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | 14111 | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, cUL, DNV, UL, UL 746C f1, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M50 | ||
Maximum Cable Diameter 38mm | ||
Minimum Cable Diameter 30mm | ||
Material Polyamide | ||
Colour Grey | ||
Series 14111 | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, cUL, DNV, UL, UL 746C f1, VDE | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is designed with practicality and performance in mind, ensuring a robust connection for various applications. Constructed from durable PA material, it not only meets the stringent UL 746C flammability standards but also guarantees reliable operation in challenging environments. With a meticulous design that accommodates external cable diameters from 30 mm to 36 mm, it offers versatility for different cable types.
Constructed from halogen free materials for safer usage
Offers an extensive operating temperature range for varied environments
Lightweight design makes handling and installation effortless
Compatible with a wide range of external cable diameters
Manufactured in Turkey which ensuring quality and reliability
Recognized by multiple approvals for assurance of compliance
Related links
- Phoenix Contact 14111 Series Brass Brass Cable Gland 27 mm min. IP69 IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 30 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Grey Polyamide Cable Gland 30 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Black Polyamide Cable Gland 30 mm min. IP66, IP68
- Phoenix Contact 14111 Series Brass Brass Cable Gland 30 mm min. IP69 IP67
- Phoenix Contact 1411 Series Grey Polyamide Cable Gland 36 mm min. IP66, IP68
- Kopex-EX CGM Series Black Nylon Cable Gland 30 mm min. IP66, IP68
- Phoenix Contact 14111 Series Brass Brass Cable Gland 24 mm min. IP68
