Phoenix Contact G-INS Series Black Polyamide Cable Gland, M50 Thread, 30 mm min., 38 mm max., IP66, IP68
- RS Stock No.:
- 270-112
- Mfr. Part No.:
- 1411138
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€8.27
(exc. VAT)
€10.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.27 |
*price indicative
- RS Stock No.:
- 270-112
- Mfr. Part No.:
- 1411138
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M50 | |
| Maximum Cable Diameter | 38mm | |
| Minimum Cable Diameter | 30mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | G-INS | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, cULus, DNV, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M50 | ||
Maximum Cable Diameter 38mm | ||
Minimum Cable Diameter 30mm | ||
Material Polyamide | ||
Colour Black | ||
Series G-INS | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, cULus, DNV, UL, VDE | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable gland is an essential solution for secure external cable management. Designed for standard applications, this Cable gland ensures a reliable connection with external diameters ranging from 30 mm to 36 mm. Its robust PA material not only promises durability but also complies with flammability ratings as per UL 94 V2.
Showcases a sleek jet black finish for aesthetic appeal
Certified by multiple approvals ensuring product reliability
Supports a wide range of external cable diameters for versatile use
Lightweight design aids in reducing overall installation weight
Related links
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 30 mm min. IP66, IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 30 mm min. IP66, IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 30 mm min. IP68, IP66
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 30 mm min. IP68, IP66
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 22 mm min. IP66
- Phoenix Contact 14111 Series Grey Polyamide Cable Gland 30 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Black Polyamide Cable Gland 30 mm min. IP66, IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 3 mm min. IP66, IP68
