Phoenix Contact 14111 Series Brass Brass Cable Gland, M50 Thread, 24 mm min., 35 mm max., IP68
- RS Stock No.:
- 280-184
- Mfr. Part No.:
- 1411193
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€69.71
(exc. VAT)
€85.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.71 |
*price indicative
- RS Stock No.:
- 280-184
- Mfr. Part No.:
- 1411193
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M50 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 35mm | |
| Minimum Cable Diameter | 24mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | 14111 | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cUL, cULus, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M50 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 35mm | ||
Minimum Cable Diameter 24mm | ||
Material Brass | ||
Colour Brass | ||
Series 14111 | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cUL, cULus, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is designed to ensure optimal protection and reliable connectivity in EMC applications. With its robust construction from nickel plated brass, it not only offers durability but also superior resistance against environmental factors. The product is capable of accommodating external cable diameters ranging from 24 mm to 35 mm, making it versatile for various installations.
Constructed from nickel plated brass for enhanced corrosion resistance
Offers a degree of protection rated at IP68 for secure operation in harsh conditions
Suitable for a wide range of external cable diameters which ensuring flexibility
Employs a simple assembly process with two effective installation methods
Provides excellent EMC shielding to prevent interference in sensitive applications
Backed by comprehensive certifications for quality assurance
Designed with a strain relief to maintain cable integrity during use
Related links
- Phoenix Contact 14111 Series Brass Brass Cable Gland 27 mm min. IP69 IP68
- SIB SIB-TEC Series Grey Polyamide 6 Cable Gland 24 mm min. IP68
- Phoenix Contact 14111 Series Brass Brass Cable Gland 32 mm min. IP68
- Phoenix Contact 14111 Series Grey Polyamide Cable Gland 30 mm min. IP66, IP68
- Phoenix Contact 14111 Series Brass Brass Cable Gland 34 mm min. IP66 IP68
- Phoenix Contact 14111 Series Brass Brass Cable Gland 30 mm min. IP69 IP67
- Phoenix Contact 14151 Series Brass Brass Cable Gland 21 mm min. IP68, IP67
- Phoenix Contact G-ESISEC Series Brass Brass Cable Gland 21 mm min. IP68, IP66
