Lapp SKINTOP Series Cable Gland, PG9
- RS Stock No.:
- 389-555
- Mfr. Part No.:
- 53015610+53019010
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€42.21
(exc. VAT)
€51.92
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €42.21 | €4.221 |
| 5 - 9 | €40.00 | €4.00 |
| 10 + | €37.99 | €3.799 |
*price indicative
- RS Stock No.:
- 389-555
- Mfr. Part No.:
- 53015610+53019010
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Material | Polyamide | |
| Maximum Operating Temperature | 100°C | |
| Maximum Cable Diameter | 8mm | |
| Minimum Operating Temperature | -20°C | |
| Minimum Cable Diameter | 3.5mm | |
| Series | SKINTOP | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS | |
| Thread Size | PG9 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Material Polyamide | ||
Maximum Operating Temperature 100°C | ||
Maximum Cable Diameter 8mm | ||
Minimum Operating Temperature -20°C | ||
Minimum Cable Diameter 3.5mm | ||
Series SKINTOP | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS | ||
Thread Size PG9 | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland, Screw Mounting, CR Sealing Ring - SKINTOP Series - 53015610+53019010
Need a trusty safeguard for your industrial electrical lead? Rely on this PG9-threaded cable gland from LAPP to get the job done. It provides strain relief by preventing the cord from bending and twisting at awkward angles, reducing the risk of damage and assuring you of long-term cable performance. This unit is the right choice for harsh environments thanks to its polyamide body, which holds out against wear and impact.
Features & Benefits
• Simple screw mounting doesn't need complex tools, saving time and hassle
• Withstands operating temperatures between -20°C and +100°C, making it fit for demanding conditions
• Versatile, as it takes cable diameters in a 3.5 to 8mm range
Applications
• Audiovisual installations
• Quarrying industry
• Material handling
Is this cable gland dustproof?
Yes, its IP68 rating shows it's fully protected from dust and immersion in up to 1.5m of water for 30 minutes.
Lapp IP68 PG Spiral Support Gland
From Lapp, this PG Spiral Support Gland is an ideal way to protect cable connections. With an integrated protective spiral, the gland provides extra strain relief and bend protection for the attached cable, meaning a higher resistance to wear and tear.
With a simple screw on action that reduces assembly time, the gland is a quick and easy way to provide a high level of environmental resistance. It also has a wide clamping range, to accommodate a variety of cable sizes.
Features and Benefits
• Integrated Spiral Support
• IP68 Protection
• Screw-On Assembly
• Optimum Strain Relief
• Chemcial Resistance
• Temperature Resistance
• Wide Clamping Range
Applications
Due to the dependable bending and anti-kink protection inherent to this cable gland, it is ideal for use with hand held and portable devices. Where ever a device is often moved, this spiral cable gland protects against stresses to the attached cable.
• Robotics Industry
• Light and Sound Applications
• Moving Machine Parts
Environment
The cable gland seals to IP68, which means it has a very high resistance to dust and particle ingress, and is water proof even in shallow submersion. This makes it ideal for powered devices in harsh industrial environments, and even for open air applications.
Supplied with
Lock nut
Related links
- Lapp SKINTOP Series Cable Gland, PG9
- Lapp SKINTOP Series 100 Cable Gland PG9
- Lapp SKINTOP MS-SC Series EMC Cable Gland PG9
- Lapp SKINTOP Series Cable Gland 1 x Gland Body PG9
- Lapp SKINTOP Series 50 Cable Gland PG9
- Lapp SKINTOP ST Series Cable Gland PG9
- Lapp SKINTOP ST Series Cable Gland PG9
- Lapp SKINTOP Series Cable Gland, PG21
