Bulk discount available
Subtotal (1 pack of 5 units)*
€34.72
(exc. VAT)
€42.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €34.72 | €6.944 |
| 5 - 9 | €33.01 | €6.602 |
| 10 + | €31.28 | €6.256 |
*price indicative
- RS Stock No.:
- 390-123
- Mfr. Part No.:
- 52015740+52003530
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS | |
| Thread Size | PG16 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS | ||
Thread Size PG16 | ||
LAPP Cable Gland, -25°C to +100 °C Dynamic Operating Temperature Range, IP68 Rating - SKINTOP Series - 52015740+52003530
Put your wiring in capable hands with this cable gland from LAPP. It supports connections between leads and equipment to keep your processes running smoothly. This useful device also gives effective strain relief to guard your wires against everyday pressures. The robust nickel-plated construction means the gland resists corrosion, so goes the distance in harsh settings. A simple screw-on design makes for speedy assembly.
Features & Benefits
• IP68 rating means it's dust-tight and can handle submersion in up to 1.5m of water for 30 minutes
• Wide dynamic temperature range between -25°C and +100°C for use in challenging conditions
Applications
• Laboratories
• Computer rooms
• Plant engineering
• Medical equipment
• Measuring and control instruments
How reliable is this gland's seal?
To achieve a tight and secure fit, this gland has a CR seal. As this material resists ozone and UV, it's a durable option.
