Lapp SKINTOP MS-M Series Nickel Lead Free Nickel Plated Brass Cable Gland, M25 x 1.5 Thread, 3.5 mm min., 7 mm max.,

Subtotal (1 bag of 5 units)*

€79.36

(exc. VAT)

€97.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€79.36€15.872

*price indicative

RS Stock No.:
400-125
Mfr. Part No.:
53112030LF
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Thread Size

M25 x 1.5

Maximum Cable Diameter

7mm

Minimum Cable Diameter

3.5mm

Material

Lead Free Nickel Plated Brass

Colour

Nickel

Series

SKINTOP MS-M

IP Rating

IP68, IP69

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

DIN EN 60423, DIN IEC 62444, DNV, RoHS, UL, VDE

COO (Country of Origin):
DE

LAPP SKINTOP MS-M Series Cable Gland, M25 x1.5 Thread size, 9 to 17mm Cable Diameter - 53112030LF


This cable gland provides a secure cable-entry solution for industrial installations where environmental sealing and mechanical protection are required. Constructed from nickel-plated brass, it is designed for threaded panel mounting and offers resistance to harsh conditions while accommodating medium-range cable diameters. It is suitable for use in sectors that demand robust ingress protection and recognised standards compliance.

Features and Benefits:


• Thread form M25 x 1.5 ensures straightforward threaded installation
• Sealing rating IP66 IP68 IP69 provides multi-level ingress protection
• Compatible with cables from 9mm to 17mm for flexible sising
• Maximum operating temperature 100°C supports elevated-temperature circuits
• Minimum operating temperature -40°C maintains performance in cold conditions
• Conforms to DIN EN 60423 and DIN IEC 62444 for standardised fitting

Applications


• Suitable for junction boxes on automation equipment
• Ideal for control panels in electrical distribution systems
• Used with marine installations requiring DNV certification
• Can be used for sensor and actuator cabling in manufacturing
• Suitable for electrical enclosures exposed to washdown environments

What materials ensure corrosion resistance in demanding environments?


The body is nickel-plated brass, providing metal robustness with a corrosion-resistant surface finish suitable for challenging ambient conditions.

Which approvals indicate it meets recognised testing regimes?


It carries approvals including RoHS, UL and VDE and meets relevant DIN standards and DNV marking for marine use.

How does the gland cope with washdown and high-pressure cleaning?


Its IP69 rating confirms protection against high-pressure, high-temperature water jets, making it appropriate for rigorous washdown procedures.

What range of cable flexibility does the design permit?


The sealing system accommodates a cable-diameter range from 9mm up to 17 mm, enabling use with a variety of insulated cable types.

Are there any hazardous-area certifications for explosive atmospheres?


There is no hazardous-area certification associated with this product, so it should not be specified for classified explosive atmospheres.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy