Lapp SKINTOP MS-M Series Nickel Lead Free Nickel Plated Brass Cable Gland, M12 x 1.5 Thread, 5 mm min., 10 mm max., IP68
- RS Stock No.:
- 400-121
- Mfr. Part No.:
- 53112000LF
- Manufacturer:
- Lapp
Subtotal (1 bag of 5 units)*
€54.88
(exc. VAT)
€67.50
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €54.88 | €10.976 |
*price indicative
- RS Stock No.:
- 400-121
- Mfr. Part No.:
- 53112000LF
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Thread Size | M12 x 1.5 | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Lead Free Nickel Plated Brass | |
| Colour | Nickel | |
| Series | SKINTOP MS-M | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN EN 60423, DIN IEC 62444, DNV, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Thread Size M12 x 1.5 | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 5mm | ||
Material Lead Free Nickel Plated Brass | ||
Colour Nickel | ||
Series SKINTOP MS-M | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN EN 60423, DIN IEC 62444, DNV, UL, VDE | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP MS-M Series Cable Gland, Nickel, 7mm Maximum Cable Diameter - 53112000LF
This cable gland provides a secure entry solution for cables in demanding industrial environments. Designed for metal‑threaded installations, it ensures sealed cable routing where resistance to dust, water and high‑pressure washdown is required. The component is finished in a nickel‑coloured plating and is intended for use with round cables within a defined diameter range while operating across a wide temperature span.
Features and Benefits:
• Nickel‑plated brass construction offers Durable corrosion resistance and mechanical strength
• Rated to IP66 IP68 IP69 for protection against dust, prolonged immersion and high‑pressure washdowns
• Accepts cables from 3.5mm to 7mm to accommodate common industrial cable sizes
• Thread form M12x1.5 provides standardised connection to metric threaded entries
• Temperature range −40 to 100 °C maintains seal integrity under thermal stress
• Conforms to DIN EN 60423 and DIN IEC 62444 to support recognised installation practices
• Rated to IP66 IP68 IP69 for protection against dust, prolonged immersion and high‑pressure washdowns
• Accepts cables from 3.5mm to 7mm to accommodate common industrial cable sizes
• Thread form M12x1.5 provides standardised connection to metric threaded entries
• Temperature range −40 to 100 °C maintains seal integrity under thermal stress
• Conforms to DIN EN 60423 and DIN IEC 62444 to support recognised installation practices
Applications
• Suitable for machine tool enclosures requiring high ingress protection
• Ideal for control panels exposed to washdown and outdoor conditions
• Used with sensors and actuators in automation systems
• Can be used for cable entries on marine and offshore equipment requiring metal glands
• Suitable for electrical junction boxes in harsh industrial settings
• Ideal for control panels exposed to washdown and outdoor conditions
• Used with sensors and actuators in automation systems
• Can be used for cable entries on marine and offshore equipment requiring metal glands
• Suitable for electrical junction boxes in harsh industrial settings
What materials are used to withstand mechanical wear and corrosive atmospheres?
The body is MADE from brass with a nickel electroplate, combining the toughness of metal with a protective plated surface to reduce corrosion and surface degradation.
How does the product cope with cleaning regimes involving high‑pressure water jets?
Its IP69 rating indicates resistance to high‑pressure, high‑temperature washdown, preserving the sealing elements and preventing ingress under such cleaning conditions.
Which approvals cover electrical and maritime system compatibility?
The product meets standards including VDE, UL and DNV, indicating assessment against electrical safety and maritime/shipboard criteria.
What cable retention performance can installers expect in metric threaded panels?
The M12x1.5 thread ensures compatibility with standard metric gland entries, enabling secure mechanical fixation and consistent sealing when correctly tightened.
Related links
- Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland 3.5 mm min. IP68,
- Lapp SKINTOP Series Nickel Nickel Plated Brass M12 Thread 7 mm max.,
- Lapp SKINTOP MS-M Series Nickel Lead Free Nickel Plated Brass Cable Gland 27 mm min. IP68,
- Lapp SKINTOP MS-M Series Nickel Lead Free Nickel Plated Brass Cable Gland 19 mm min. IP68,
- Lapp SKINTOP MS-M Series Nickel Lead Free Nickel Plated Brass Cable Gland 11 mm min. IP68,
- Lapp SKINTOP MS-M Series Nickel Lead Free Nickel Plated Brass Cable Gland 4.5 mm min. IP68,
- Lapp SKINTOP MS-M Series Nickel Lead Free Nickel Plated Brass Cable Gland 7 mm min. IP68, IP69
- Lapp SKINTOP MS-M Series Nickel Lead Free Nickel Plated Brass Cable Gland 9 mm min. IP68, IP69
