Lapp SKINTOP MS-M Series Nickel Lead Free Nickel Plated Brass Cable Gland, M50 x 1.5 Thread, 9 mm min., 17 mm max.,
- RS Stock No.:
- 400-130
- Mfr. Part No.:
- 53112060LF
- Manufacturer:
- Lapp
Subtotal (1 bag of 2 units)*
€170.00
(exc. VAT)
€209.10
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €170.00 | €85.00 |
*price indicative
- RS Stock No.:
- 400-130
- Mfr. Part No.:
- 53112060LF
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Thread Size | M50 x 1.5 | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Lead Free Nickel Plated Brass | |
| Colour | Nickel | |
| Series | SKINTOP MS-M | |
| IP Rating | IP68, IP69 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN EN 60423, DIN IEC 62444, DNV, RoHS, UL, UL E79903, VDE | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Thread Size M50 x 1.5 | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 9mm | ||
Material Lead Free Nickel Plated Brass | ||
Colour Nickel | ||
Series SKINTOP MS-M | ||
IP Rating IP68, IP69 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN EN 60423, DIN IEC 62444, DNV, RoHS, UL, UL E79903, VDE | ||
- COO (Country of Origin):
- DE
Lapp SKINTOP MS-M Series Cable Gland, 27mm Minimum Cable Diameter, M50x1.5 Thread Size - 53112060LF
This cable gland provides a secure sealed entry for electrical cables in harsh environments. Designed for robust connection points, it accommodates flexible conductors and maintains environmental protection where ingress resistance is required. Constructed from nickel-plated brass, it suits installations demanding metallic durability and compatibility with regulated marine and industrial contexts.
Features and Benefits:
• Maintains dust and water protection at IP68 and IP69 ratings
• Withstands continuous use up to 100°C for high-temperature installations
• Accepts cable diameters between 27mm and 35mm for versatile sizing
• Threads into M50 x 1.5 fittings for standardised panel mounting
• Conforms to DIN EN 60423 and DIN IEC 62444 for mechanical performance
• Meets RoHS and UL requirements for material and safety compliance
• Withstands continuous use up to 100°C for high-temperature installations
• Accepts cable diameters between 27mm and 35mm for versatile sizing
• Threads into M50 x 1.5 fittings for standardised panel mounting
• Conforms to DIN EN 60423 and DIN IEC 62444 for mechanical performance
• Meets RoHS and UL requirements for material and safety compliance
Applications
• Suitable for marine installations requiring DNV certification compatibility
• Ideal for junction boxes exposed to washdown and steam cleaning
• Used with heavy-duty cables in outdoor electrical cabinets
• Can be used for industrial machinery needing high-temperature seals
• Appropriate for control panels where regulatory approvals are required
• Ideal for junction boxes exposed to washdown and steam cleaning
• Used with heavy-duty cables in outdoor electrical cabinets
• Can be used for industrial machinery needing high-temperature seals
• Appropriate for control panels where regulatory approvals are required
What temperatures can it tolerate during continuous operation?
It is rated to function at temperatures from -40°C up to 100°C without loss of sealing performance.
Which approvals ensure suitability for international deployments?
It carries DNV recognition alongside VDE and UL listings, and complies with RoHS material restrictions.
How does the material choice affect longevity in corrosive atmospheres?
Nickel-plated brass offers enhanced resistance to mechanical wear and provides a corrosion-resistant finish compared with plain brass.
What thread interface is required for correct installation?
A female thread matching M50 x 1.5 is necessary to secure the gland into panels or enclosures.
Related links
- Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland 27 mm min. IP69,
- Lapp SKINTOP MS-M Series Nickel Lead Free Nickel Plated Brass Cable Gland 19 mm min. IP68,
- Lapp SKINTOP MS-M Series Nickel Lead Free Nickel Plated Brass Cable Gland 11 mm min. IP68,
- Lapp SKINTOP MS-M Series Nickel Lead Free Nickel Plated Brass Cable Gland 3.5 mm min. IP68,
- Lapp SKINTOP MS-M Series Nickel Lead Free Nickel Plated Brass Cable Gland 4.5 mm min. IP68,
- Lapp SKINTOP MS-M Series Nickel Lead Free Nickel Plated Brass Cable Gland 9 mm min. IP68, IP69
- Lapp SKINTOP MS-M Series Nickel Lead Free Nickel Plated Brass Cable Gland 7 mm min. IP68, IP69
- Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland 19 mm min. IP68,
