Molex 93600 Series Grey Metal Cable Gland, PG13.5 Thread, 19 mm min., 28 mm max., IP68
- RS Stock No.:
- 467-418
- Distrelec Article No.:
- 304-56-818
- Mfr. Part No.:
- 936000030
- Manufacturer:
- Molex
Subtotal (1 pack of 10 units)*
€186.35
(exc. VAT)
€229.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €186.35 | €18.635 |
*price indicative
- RS Stock No.:
- 467-418
- Distrelec Article No.:
- 304-56-818
- Mfr. Part No.:
- 936000030
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Thread Size | PG13.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 28mm | |
| Minimum Cable Diameter | 19mm | |
| Material | Metal | |
| Colour | Grey | |
| Series | 93600 | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EU RoHS, IEC 61249-2-21, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Thread Size PG13.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 28mm | ||
Minimum Cable Diameter 19mm | ||
Material Metal | ||
Colour Grey | ||
Series 93600 | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EU RoHS, IEC 61249-2-21, REACH SVHC | ||
- COO (Country of Origin):
- IT
The Molex Heavy-duty cable gland is engineered to deliver exceptional performance in demanding environments. Designed for 19.00 to 28.00mm cables, it features a robust brass construction with a nickel plating that ensures superior durability. The gland is rated IP68, making it both waterproof and dustproof, Ideal for applications that require a dependable seal against the elements. Its M40x1.5 thread size accommodates a secure fit, while the 5 bar pressure rating demonstrates its capacity to withstand high-pressure conditions. With operating temperatures ranging from -40°C to +125°C, this cable gland is suitable for a wide range of industrial uses, ensuring your connections maintain integrity under various conditions. With a focus on compliance, it adheres to essential standards, making it a reliable choice for quality-conscious engineers and installers.
Constructed from high-quality brass for enhanced robustness
Nickel plating provides added protection against corrosion
IP68 rating ensures reliable performance in extreme weather
Designed to operate efficiently within a broad temperature range
5 bar pressure rating suitable for high-pressure applications
Panel cutout diameter of 40.50mm facilitates easy installation
Low-halogens status reinforces environmental considerations
Complies with multiple industry standards for assurance of quality
Related links
- TE Connectivity CES Series Black Plastic Cable Gland 19 mm min. IP68
- Weidmüller VG Series Metal Cable Gland 19 mm min. IP66
- HARTING Han EMC Series Grey Metal Cable Gland 6.5 mm min. IP68
- Kopex-EX CGM Series Black Nylon Cable Gland 19 mm min. IP68, IP66
- Fibox GPA Series Light Grey Polyamide Cable Gland 19 mm min. IP68
- Schneider Electric ISM Series Grey Polyamide 6 Cable Gland 19 mm min. IP68
- Jacobs 50.6xx Series Grey Polyamide Cable Gland 19 mm min. IP68, IP68
- Lapp SKINTOP K-M Series Black Polyamide ATEX Cable Gland 19 mm min. IP68, IP66
