Weidmüller VG Series Metal Cable Gland, M40 Thread, 19 mm min., 28 mm max., IP66
- RS Stock No.:
- 577-499
- Distrelec Article No.:
- 301-66-989
- Mfr. Part No.:
- 1909940000
- Manufacturer:
- Weidmüller
Image representative of range
Get a bulk buy discount
Add 10 more to save €24.20
View bulk pricing optionsSubtotal (1 unit)*
€30.37
(exc. VAT)
€37.36
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €30.37 | - |
| 10 + | €27.95 | €24.20 |
*price indicative
- RS Stock No.:
- 577-499
- Distrelec Article No.:
- 301-66-989
- Mfr. Part No.:
- 1909940000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Gland | |
| Thread Size | M40 | |
| Maximum Cable Diameter | 28mm | |
| Minimum Cable Diameter | 19mm | |
| Material | Metal | |
| Series | VG | |
| IP Rating | IP66 | |
| Hazardous Area Certification | ATEX, IECEx | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Gland | ||
Thread Size M40 | ||
Maximum Cable Diameter 28mm | ||
Minimum Cable Diameter 19mm | ||
Material Metal | ||
Series VG | ||
IP Rating IP66 | ||
Hazardous Area Certification ATEX, IECEx | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Related links
- HENSEL AKM Series Orange Polyamide Cable Gland 19 mm min. IP66
- HENSEL AKMF Series Orange Polyamide Cable Gland 19 mm min. IP66
- HENSEL AKM Series Grey Polyamide Cable Gland 19 mm min. IP66 IP69, IP69K
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 19 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Polyamide 6 Cable Gland 19 mm min. IP66 IP69
- Phoenix Contact B Series Series Silver Metal Cable Gland 19 mm min. IP66, IP67
- Kopex-EX CGM Series Black Nylon Cable Gland 19 mm min. IP68, IP66
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 19 mm min. IP68, IP66
