Phoenix Contact MG-INC Series Light Grey Polypropylene Cable Gland, M20 Thread, 6 mm min., 13 mm max., IP67, IP66
- RS Stock No.:
- 487-666
- Mfr. Part No.:
- 1415187
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 20 units)*
€17.28
(exc. VAT)
€21.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17.28 | €0.864 |
*price indicative
- RS Stock No.:
- 487-666
- Mfr. Part No.:
- 1415187
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Polypropylene | |
| Colour | Light Grey | |
| Series | MG-INC | |
| IP Rating | IP67, IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | China RoHS, EU REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 6mm | ||
Material Polypropylene | ||
Colour Light Grey | ||
Series MG-INC | ||
IP Rating IP67, IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals China RoHS, EU REACH, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact membrane screw connection is meticulously designed for reliable and secure cable management in various applications. Featuring a polypropylene construction, it is engineered to withstand a range of environmental conditions, making it Ideal for industrial use. The external cable diameter accommodates a versatile range, ensuring compatibility with diverse cable types. Its lightweight yet sturdy design promotes ease of installation and maintenance.
Designed to meet stringent environmental protection standards with IP66 and IP67 ratings
Available in a light grey colour that complements professional installations
Facilitates efficient cable management minimising installation time
Suitable for a variety of industry applications ensuring versatility
Related links
- Phoenix Contact MG-INC Series Light Grey Polypropylene Cable Gland 6 mm min. IP67, IP66
- Phoenix Contact HC-B-G-M20-EC-AL Series Silver Aluminium Cable Gland 9 mm min. IP67, IP66
- Phoenix Contact HC-B-G-M20-ER-AL Series Silver Aluminium Cable Gland 7 mm min. IP67, IP66
- Phoenix Contact MG-INC Series Light Grey Polypropylene Cable Gland 9 mm min. IP67, IP66
- HENSEL KBS Series Black Polyamide Cable Gland 6 mm min. IP67, IP65
- Phoenix Contact G-INB Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68 IP67
- Phoenix Contact HC-B-GTRS Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP66, IP67
- Phoenix Contact HC-B-GB Series Silver Metal Cable Gland 13 mm min. IP67, IP66
