Bopla Light Grey Polyamide Cable Gland, M20 Thread, 6 mm min., 11 mm max., IP67, IP66

Subtotal (1 unit)*

€10.64

(exc. VAT)

€13.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.64

*price indicative

RS Stock No.:
220-7068
Mfr. Part No.:
12004300 DAE-MBF 20
Manufacturer:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Cable Gland

Thread Size

M20

Maximum Cable Diameter

11mm

Minimum Cable Diameter

6mm

Material

Polyamide

Colour

Light Grey

IP Rating

IP67, IP66

Hazardous Area Certification

No

Standards/Approvals

No

The Bopla Pressure compensation gland MBF is made of polyamide and it has light grey colour.

Protection class IP 66/67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy