Phoenix Contact G-INVEN Series Light Grey Polyamide Cable Gland, M20 Thread, 6 mm min., 11 mm max., IP67, IP66
- RS Stock No.:
- 556-672
- Mfr. Part No.:
- 1424534
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€46.44
(exc. VAT)
€57.12
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €46.44 | €9.288 |
*price indicative
- RS Stock No.:
- 556-672
- Mfr. Part No.:
- 1424534
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 11mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| Series | G-INVEN | |
| IP Rating | IP67, IP66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL E199260, DNV TAE00003WX, UL 514B, UL 94V-2, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 11mm | ||
Minimum Cable Diameter 6mm | ||
Material Polyamide | ||
Colour Light Grey | ||
Series G-INVEN | ||
IP Rating IP67, IP66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL E199260, DNV TAE00003WX, UL 514B, UL 94V-2, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is engineered to provide robust protection and reliability for cable connections in various applications. With an integrated pressure compensation element, it effectively prevents low pressure from forming inside housing assemblies, ensuring that environmental factors such as water and dirt do not compromise performance. Made from high quality PA material, it accommodates external cable diameters ranging from 6 mm to 11 mm while maintaining a light grey finish that meets RAL 7035 standards. This innovative design features flat gaskets and a straightforward screw connection mechanism, creating a secure and efficient installation process.
Integrated pressure compensation elements reduce condensation formation
Constructed from durable PA material for enhanced longevity
Supports efficient installation through simple screw connection
Resistant to water and dirt which ensuring reliable performance
Conforms to UL 746C f1 standards for material safety
Related links
- Phoenix Contact G-INVEN Series Black Polyamide Cable Gland 6 mm min. IP67, IP66
- Phoenix Contact G-INVEN Series Silver Brass Cable Gland 6 mm min. IP67, IP66
- Bopla Light Grey Polyamide Cable Gland 6 mm min. IP67, IP66
- Phoenix Contact G-INVEN Series Light Grey Polyamide Cable Gland 4 mm min. IP67, IP66
- Phoenix Contact G-INVEN Series Light Grey Polyamide Cable Gland 4 mm min. IP67, IP66
- Phoenix Contact G-INVEN Series Black Polyamide Cable Gland 4 mm min. IP67, IP66
- Phoenix Contact HC-B-G-M20-ER-AL Series Silver Aluminium Cable Gland 7 mm min. IP67, IP66
- Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland 6 mm min. IP66, IP68
