Phoenix Contact G-ESS Series Grey Stainless Steel Cable Gland, M25 Thread, 20 mm min., 11.1 mm max., IP66, IP67, IP68

Image representative of range

Subtotal (1 pack of 20 units)*

€1,730.16

(exc. VAT)

€2,128.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,730.16€86.508

*price indicative

RS Stock No.:
487-679
Mfr. Part No.:
1411078
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M25

Product Type

Cable Gland

Maximum Cable Diameter

11.1mm

Minimum Cable Diameter

20mm

Material

Stainless Steel

Colour

Grey

Series

G-ESS

IP Rating

IP66, IP67, IP68

Hazardous Area Certification

No

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

130°C

Standards/Approvals

BS 6121: Part 1:1989, EN 50262, EN 60079-0, IEC 60079-0, IEC 62444

COO (Country of Origin):
GB
The Phoenix Contact cable gland designed for various applications. It is MADE of stainless steel 316L, suitable for Ex applications. The cable gland supports external cable diameters ranging from 11.1 mm to 20 mm and does not provide shielding. It features an M25 x 1.5 connecting thread and comes in silver.

Weatherproof sealing material

Color Steel/stainless steel color

Seal material Cable seal EPDM

Material for screw connection Stainless steel 316L

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy