Phoenix Contact G-ESS Series Grey Stainless Steel Cable Gland, M25 Thread, 20 mm min., 11.1 mm max., IP66, IP67, IP68
- RS Stock No.:
- 556-962
- Mfr. Part No.:
- 1411078
- Manufacturer:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 556-962
- Mfr. Part No.:
- 1411078
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 11.1mm | |
| Minimum Cable Diameter | 20mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Series | G-ESS | |
| IP Rating | IP66, IP67, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | BS 6121: Part 1:1989, EN 50262, EN 60079-0, IEC 60079-0, IEC 62444 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Maximum Cable Diameter 11.1mm | ||
Minimum Cable Diameter 20mm | ||
Material Stainless Steel | ||
Colour Grey | ||
Series G-ESS | ||
IP Rating IP66, IP67, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals BS 6121: Part 1:1989, EN 50262, EN 60079-0, IEC 60079-0, IEC 62444 | ||
- COO (Country of Origin):
- GB
The Phoenix Contact cable gland designed for various applications. It is MADE of stainless steel 316L, suitable for Ex applications. The cable gland supports external cable diameters ranging from 11.1 mm to 20 mm and does not provide shielding. It features an M25 x 1.5 connecting thread and comes in silver.
Weatherproof sealing material
Color Steel/stainless steel color
Seal material Cable seal EPDM
Material for screw connection Stainless steel 316L
Related links
- Phoenix Contact G-ESS Series Grey Stainless Steel Cable Gland 20 mm min. IP66 IP68
- Phoenix Contact G-ESS Series Brass Nickel Plated Brass Cable Gland 20 mm min. IP68
- Phoenix Contact G-ESS Series Grey Stainless Steel Cable Gland 56 mm min. IP66 IP68
- Phoenix Contact G-ESS Series Grey Stainless Steel Cable Gland 44.1 mm min. IP66 IP67
- Phoenix Contact G-ESS Series Grey Stainless Steel Cable Gland 14 mm min. IP67 IP66
- Phoenix Contact G-ESS Series Grey Stainless Steel Cable Gland 32.3 mm min. IP68 IP67
- Phoenix Contact G-ESS Series Brass Nickel Plated Brass Cable Gland 32.3 mm min. IP66
- Phoenix Contact G-ESS Series Brass Nickel Plated Brass Cable Gland 44.1 mm min. IP68
