Phoenix Contact G-ESS Series Brass Nickel Plated Brass Cable Gland, M50 Thread, 44.1 mm min., 35.6 mm max., IP68, IP67,
- RS Stock No.:
- 557-643
- Mfr. Part No.:
- 1411084
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
€145.51
(exc. VAT)
€178.98
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €145.51 | €72.755 |
*price indicative
- RS Stock No.:
- 557-643
- Mfr. Part No.:
- 1411084
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M50 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 35.6mm | |
| Minimum Cable Diameter | 44.1mm | |
| Material | Nickel Plated Brass | |
| Colour | Brass | |
| Series | G-ESS | |
| IP Rating | IP68, IP67, IP66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | BS 6121: Part 1:1989, EN 50262, EN 60079-0, IEC 60079-0, IEC 62444 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M50 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 35.6mm | ||
Minimum Cable Diameter 44.1mm | ||
Material Nickel Plated Brass | ||
Colour Brass | ||
Series G-ESS | ||
IP Rating IP68, IP67, IP66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals BS 6121: Part 1:1989, EN 50262, EN 60079-0, IEC 60079-0, IEC 62444 | ||
- COO (Country of Origin):
- GB
The Phoenix Contact cable gland designed for unarmored cables. It is made from nickel-plated brass, suitable for Ex applications. The cable gland supports external cable diameters ranging from 35.6 mm to 44.1 mm and does not provide shielding. It features an M50 x 1.5 connecting thread and comes in silver.
Weatherproof sealing material
Color Brass color
Seal material Cable seal EPDM
Material for screw connection Brass, nickel-plated
Related links
- Phoenix Contact G-ESS Series Grey Stainless Steel Cable Gland 44.1 mm min. IP66 IP67
- Phoenix Contact G-ESS Series Brass Nickel Plated Brass Cable Gland 20 mm min. IP68
- Phoenix Contact G-ESS Series Brass Nickel Plated Brass Cable Gland 32.3 mm min. IP66
- Phoenix Contact G-ESSWU Series Brass Nickel Plated Brass Cable Gland 53.1 mm min. IP67,
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 22 mm min. IP66
- Phoenix Contact 14151 Series Brass Brass Cable Gland 21 mm min. IP68, IP67
- Hawke 501/453/UNIV Series Brass Brass Cable Gland 28.9 mm min. IP66 IP67
- Phoenix Contact G-ESISEC Series Brass Brass Cable Gland 21 mm min. IP68, IP66
