Phoenix Contact RM Series Brass Nickel Plated Brass Cable Gland, M20 Thread, 4 mm min., 14 mm max., IP65

Image representative of range

Subtotal (1 pack of 20 units)*

€128.16

(exc. VAT)

€157.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€128.16€6.408

*price indicative

RS Stock No.:
487-802
Mfr. Part No.:
1604479
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M20

Maximum Cable Diameter

14mm

Minimum Cable Diameter

4mm

Material

Nickel Plated Brass

Colour

Brass

Series

RM

IP Rating

IP65

Hazardous Area Certification

No

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE
The Phoenix Contact Cable Gland is designed to provide a reliable and secure connection for electrical cables in various environments. Manufactured with utmost precision, it utilises high quality materials, ensuring durability and resistance to environmental factors. The product features a brass, nickel plated body for enhanced longevity, protecting against corrosion and wear. Its thoughtful design accommodates external cable diameters from 4 mm to 14 mm, making it incredibly versatile across different applications. Additionally, the cable gland is rated at IP65, providing excellent protection against dust and water ingress. This makes it an Ideal solution for harsh industrial settings, where dependable performance is crucial.

Made from brass nickel plated for enhanced corrosion resistance

Versatile external cable diameter compatibility for various applications

Designed for easy installation with a robust M20 x 1.5 connecting thread

Suitable for use in demanding industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy