Moflash E1EX Series Brass Nickel Plated Brass Cable Gland, M20 Thread, 14.5 mm min., 20.5 mm max., IP68, IP66
- RS Stock No.:
- 901-0637
- Mfr. Part No.:
- 50200
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€22.68
(exc. VAT)
€27.90
(inc. VAT)
In Stock
- 187 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.68 |
*price indicative
- RS Stock No.:
- 901-0637
- Mfr. Part No.:
- 50200
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 20.5mm | |
| Minimum Cable Diameter | 14.5mm | |
| Material | Nickel Plated Brass | |
| Colour | Brass | |
| Series | E1EX | |
| IP Rating | IP68, IP66 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | EN 60079-0, EN 60079-1, EN 60079-31, EN 60079-7 | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 20.5mm | ||
Minimum Cable Diameter 14.5mm | ||
Material Nickel Plated Brass | ||
Colour Brass | ||
Series E1EX | ||
IP Rating IP68, IP66 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals EN 60079-0, EN 60079-1, EN 60079-31, EN 60079-7 | ||
Moflash Cable Gland Without Locknut, 20.5mm, M20 Thread Size - E1EX Series - 50200
This cable gland from Moflash is designed to seal an electrical cable and hold it in place on the electrical equipment. It's intended for use with steel-wire and aluminium-armoured cables in hazardous areas where the atmosphere's potentially explosive. The clamp is factory-fitted with a specially formulated elastomeric seal for built-in safety, while its captive cone and cone ring combine to provide an armour clamp and earth bond, preventing electric shocks. A patented disconnect system lets you inspect the armour clamp and inner seal after assembly, for easy maintenance. This gland accepts cables from 14.5mm to 20.5mm.
Features and Benefits
• ATEX certification means it's safe for use in potentially explosive environments
• IP66 and IP68 (ingress protection) ratings indicate protection against dust, water jets and submersion
• Nickel-plated brass material is robust and corrosion-resistant for long service life
• Wide operational temperature range of -20°C to +95°C to cope with extreme conditions
Application Information
• Oil and gas industries
• Mining industry
• Pharmaceutical manufacturing
• Woodworking
What is ATEX certification?
ATEX specifications require that any certified equipment used in potentially explosive atmospheres must not form a source of ignition, or pose a health and safety threat to workers or property.
E1EX Captive Component Gland for Explosive Atmospheres
The E1EX Captive Component Gland is designed for use with steel wire and aluminium armoured cable in hazardous areas with a potentially explosive atmosphere. Equipment protection levels: Ex d IIC Gb, Ex e IIC Gb, Ex nR IIC Gc, Ex tb IIIC Db II 2G, II 2D, II 3G.
For indoor, outdoor and Group II hazardous areas
Two part handling, no loose parts
Captive Cone and Cone Ring provide an armour clamp and earth bond for steel wire armour and aluminium armour
Patented disconnect system that allows inspection of armour clamp and inner seal after assembly
Factory fitted with a specially formulated elastomeric seal for built-in safety, seals on the inner sheath of the cable to IP66 / IP68
Precision manufactured from high quality brass (marine grade electroless nickel plated) or stainless steel
Complete with a sealing gasket and end cap safety gauge for correct gland selection
Approvals
ATEX, IECEx, INMETRO, SANS/IEC.
Related links
- HENSEL GSC Series Black Polybutylene Terephthalate Cable Gland 14.5 mm min. IP66, IP68
- Hawke ICG/653/UNIV Series Brass Brass Cable Gland 12.5 mm min. IP68 IP66
- Moflash E1EX Series Metallic Stainless Steel Cable Gland 9 mm min. IP66, IP68
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 12.5 mm min. IP66 IP68, IP69
- SES Sterling A1 Series Metallic Nickel Plated Brass Cable Gland 12.5 mm min. IP68
- Moflash E1EX Series Brass Cable Gland 14 mm min. IP65 IP68
- Moflash E1EX Series Brass Cable Gland 7 mm min. IP65 IP68
- Moflash E1EX Series Brass Cable Gland 3 mm min. IP65 IP68
