RND RND 465 Series Black Polyamide Cable Gland, PG13.5 Thread, 6mm min., 12mm max., IP68
- RS Stock No.:
- 490-506
- Mfr. Part No.:
- RND 465-01327
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€19.31
(exc. VAT)
€23.75
(inc. VAT)
- RS Stock No.:
- 490-506
- Mfr. Part No.:
- RND 465-01327
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | PG13.5 | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size PG13.5 | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Polyamide | ||
Colour Black | ||
Series RND 465 | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CN
The RND Cable gland is designed to offer a dependable solution for protecting cables against environmental challenges such as water and dust. Manufactured from durable polyamide, it ensures a robust clamp fix while effectively sealing and terminating electrical enclosures. The device enhances the safety of vulnerable equipment in diverse applications, including machinery, lighting, and mechanical installations. Not only does it boast a reliable IP68 rating for superior waterproofing, but it also incorporates bend radius protection to prevent cable strain. Its distinct designs—available in both light grey and black—cater to aesthetic and functional preferences, ensuring seamless integration into any setting.
Features bend radius protection to prevent damage to sensitive cables
Offers optimal sealing effectiveness with an integrated sealing ring
Available in two colour options to suit different project requirements
Engineered for low-impact installation with the inclusion of a locknut
Designed to function effectively in extreme temperature conditions
Offers optimal sealing effectiveness with an integrated sealing ring
Available in two colour options to suit different project requirements
Engineered for low-impact installation with the inclusion of a locknut
Designed to function effectively in extreme temperature conditions
Related links
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 6mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 6mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 12mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 18mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 5mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 13mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 13mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 3mm min. IP68
