RND RND 465 Series Nickel Nickel Plated Brass Cable Gland, M20mm Thread, 6mm min., 12mm max., IP68
- RS Stock No.:
- 490-240
- Mfr. Part No.:
- RND 465-00858
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-240
- Mfr. Part No.:
- RND 465-00858
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | M20mm | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Nickel Plated Brass | |
| Colour | Nickel | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size M20mm | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Nickel Plated Brass | ||
Colour Nickel | ||
Series RND 465 | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CN
The RND Cable gland is an essential component designed for efficient connectivity and reliable protection in various applications. Crafted from robust materials, it guarantees a snug fit while ensuring minimal wear over time. This gland is particularly well-suited for environments where durability and resistance to extreme temperatures are crucial. With its low-profile design, it maintains an unobtrusive appearance while providing superior performance. Ideal for use in electrical installations, it safeguards cables from moisture and contaminants, making it a favourite choice among professionals seeking both functionality and longevity.
Designed for quick and easy installation in various settings
Accommodates a wide range of cable sizes to suit diverse applications
Maintains performance across a broad temperature range
Accommodates a wide range of cable sizes to suit diverse applications
Maintains performance across a broad temperature range
Related links
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 6mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 6mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 10mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 3 mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 11 mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP68
- RND RND 465 Series Natural Nickel Plated Brass Cable Gland 4 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 12mm min. IP68