RND RND 465 Series Nickel Nickel Plated Brass Cable Gland, PG7 Thread, 3 mm min., 6.5 mm max., IP68
- RS Stock No.:
- 491-855
- Distrelec Article No.:
- 303-02-940
- Mfr. Part No.:
- RND 465-01298
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-855
- Distrelec Article No.:
- 303-02-940
- Mfr. Part No.:
- RND 465-01298
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | PG7 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Nickel Plated Brass | |
| Colour | Nickel | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN 50262 + EN 60423 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size PG7 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Nickel Plated Brass | ||
Colour Nickel | ||
Series RND 465 | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN 50262 + EN 60423 | ||
- COO (Country of Origin):
- CN
The RND Cable gland is designed to provide reliable sealing and protection for your electrical wiring systems. Crafted from durable brass with a nickel-plated finish, it offers excellent strength and resistance to corrosion, ensuring longevity even in demanding environments. The inclusion of an NBR sealing element enhances its waterproof capabilities, making it suitable for applications requiring IP68 protection. With a temperature range of -40 to +100 °C, this cable gland is ideal for various conditions, ensuring that your electrical connections remain safe and efficient. Its comprehensive design includes essential components like a grommet, locknut, and an extra grommet, facilitating quick installation and ensuring a secure fit for your cables. This product is a vital addition for anyone needing robust, dependable cable management solutions.
Nickel-plated surface ensures excellent corrosion resistance
Includes an NBR sealing element for superior waterproof performance
Designed for easy installation, with all necessary components included
Suitable for a wide range of temperature conditions, from -40 to +100 °C
Complies with rigorous test standards for reliable performance
Related links
- RND RND 465 Series Black Polyamide Cable Gland 3 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 3mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 3 mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 6mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 10mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 6mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 11 mm min. IP68
